Part Details for RAC45-24SG/OF by RECOM Power Inc
Overview of RAC45-24SG/OF by RECOM Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RAC45-24SG/OF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame AC-DC Power Supply - 45W - 24VDC - 90 to 264VAC Input - EMC Class B RoHS: Compliant | 0 |
|
$14.2300 / $21.8000 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 46W 90-264VAC 24VDC 1.9A Op Fr | 0 |
|
$15.4767 / $16.5601 | RFQ |
Part Details for RAC45-24SG/OF
RAC45-24SG/OF CAD Models
RAC45-24SG/OF Part Data Attributes
|
RAC45-24SG/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC45-24SG/OF
RECOM Power Inc
AC/DC CONVERTER 24V 45W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |