Part Details for RAC60-15S/OF by RECOM Power Inc
Overview of RAC60-15S/OF by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC60-15S/OF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | AC/DC CONV 60W 90-264VAC 15VDC 4A Op Fr | 0 |
|
$24.4590 / $26.1712 | RFQ |
Part Details for RAC60-15S/OF
RAC60-15S/OF CAD Models
RAC60-15S/OF Part Data Attributes:
|
RAC60-15S/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC60-15S/OF
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |