-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9547
|
Newark | Led Driver, Ac-Dc, Cc/Cv, 0.7A, 6V, Power Supply Applications:-, Output Power Max:3W, Output Voltage Max:6V, Output Current:700Ma, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD03-700 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
945-1414-ND
|
DigiKey | LED DRVR CC/CV AC/DC 3-4.5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
28 In Stock |
|
$8.9019 / $12.9500 | Buy Now |
DISTI #
919-RACD03-700
|
Mouser Electronics | LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT RoHS: Compliant | 120 |
|
$8.9000 / $12.1800 | Buy Now |
DISTI #
70052437
|
RS | Power Supply, AC-DC,6V,0.7A,90-264V In, Sealed, Panel Mnt, LED Driver, RACD03 Series | RECOM Power Inc. RACD03-700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 59 |
|
$11.6600 / $12.9500 | Buy Now |
|
Future Electronics | 100-240VAC 5.5W 700mA 2.5-6V IP66 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 4Kit |
|
$8.5300 / $8.9600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply 3W Single 4-Pin RoHS: Compliant |
19 In Stock |
|
$8.5700 / $9.5200 | Buy Now |
DISTI #
RACD03-700
|
TME | Power supply: switched-mode, LED, 3W, 3÷4.5VDC, 700mA, 90÷264VAC Min Qty: 1 | 31 |
|
$9.2200 / $10.7700 | Buy Now |
DISTI #
000000000006051445
|
Sager | LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT Min Qty: 1 | 353 |
|
$8.1100 / $8.4300 | Buy Now |
DISTI #
1903046
|
element14 Asia-Pacific | LED DRIVER, AC-DC, CC, CV, 0.7A, 6V RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$9.3652 / $12.9406 | Buy Now |
DISTI #
1903046
|
Farnell | LED DRIVER, AC-DC, CC, CV, 0.7A, 6V RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 53 |
|
$13.7402 / $16.9429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACD03-700
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD03-700
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |