-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9548
|
Newark | Led Driver, Ac-Dc, Cc/Cv, 0.35A, 24V, Power Supply Applications:-, Output Power Max:6W, Output Voltage Max:24V, Output Current:350Ma, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD06-350 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $14.1600 | Buy Now |
DISTI #
945-1415-ND
|
DigiKey | LED DRIVER CC AC/DC 3-24V 350MA Min Qty: 1 Lead time: 10 Weeks Container: Box |
422 In Stock |
|
$10.4434 / $15.1900 | Buy Now |
DISTI #
919-RACD06-350
|
Mouser Electronics | LED Power Supplies CONV AC/DC 0.35AOUT 110-240VIN 3-21VOUT RoHS: Compliant | 77 |
|
$10.4400 / $13.5900 | Buy Now |
DISTI #
70052438
|
RS | Power Supply, AC-DC,24V,0.35A,90-264V In, Enclosed, LED Driver,8.4W, RACD06 Series | RECOM Power Inc. RACD06-350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 597 |
|
$13.6700 / $15.1900 | Buy Now |
|
Future Electronics | 100-240VAC 7.5W 350mA 2.5-24V IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 304Box |
|
$10.0000 / $10.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply 6W Single 4-Pin RoHS: Compliant |
8 In Stock |
|
$9.8300 / $12.0600 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$17.2368 / $18.4680 | Buy Now | |
DISTI #
RACD06-350
|
TME | Power supply: switched-mode, LED, 6W, 3÷22VDC, 350mA, 90÷264VAC Min Qty: 1 | 8 |
|
$10.8300 / $12.5800 | Buy Now |
DISTI #
ICDCDC2303
|
Rutronik | LED Mod 90-264V to 2.5-24V 6W 3.75kV RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box |
Stock DE - 0 Stock HK - 0 Stock US - 10 Stock SG - 0 |
|
$11.5200 / $13.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACD06-350
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD06-350
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ALSO REQUIRE INPUT 120V TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXFM-X4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2.54 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO |