-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DRIVER CC AC/DC 2-12V 500MA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1650
|
Newark | Led Driver, Single O/P, Cc Mode, 6W, Power Supply Applications:-, Output Power Max:6W, Output Voltage Max:12V, Output Current:500Ma, Led Driver Mode:Constant Current, Input Voltage Min:198V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD06-500-LP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $11.7400 | Buy Now |
DISTI #
945-2937-ND
|
DigiKey | LED DRIVER CC AC/DC 2-12V 500MA Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$9.0034 / $12.2400 | Buy Now |
DISTI #
919-RACD06-500-LP
|
Mouser Electronics | LED Power Supplies 6W 230Vin 2-12Vout 500mA RoHS: Compliant | 18 |
|
$8.6400 / $12.0900 | Buy Now |
DISTI #
72061655
|
RS | Power Supply, AC-DC, LED, 6W, 2-12V, 0.5A, 198-264V In, RACD06-LP Series | RECOM Power Inc. RACD06-500-LP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $12.8500 | RFQ |
|
Future Electronics | RACD06-LP Series 6 W 12 VDC Output 98 mm *46 mm AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$9.2200 / $9.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9700 / $9.8400 | Buy Now |
DISTI #
77354091
|
Verical | AC/DC LED Power Supply 6W Single 4-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 7 |
|
$11.6620 / $12.3200 | Buy Now |
DISTI #
RACD06-500-LP
|
TME | Power supply: switching, LED, 6W, 2÷12VDC, 500mA, 198÷264VAC, IP20 Min Qty: 1 | 7 |
|
$9.1200 / $10.6700 | Buy Now |
DISTI #
RACD06-500-LP
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$7.9800 / $9.2100 | Buy Now |
DISTI #
000000000006051453
|
Sager | LED Power Supplies 6W 230Vin 2-12Vout 500mA Min Qty: 1 | 0 |
|
$8.1700 / $8.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACD06-500-LP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD06-500-LP
RECOM Power Inc
LED DRIVER CC AC/DC 2-12V 500MA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |