RACD06-500
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, PACKAGE-4

Overview of RACD06-500 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RACD06-500 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9549
Newark Led Driver, Ac-Dc, Cc/Cv, 0.5A, 15V, Power Supply Applications:-, Output Power Max:6W, Output Voltage Max:15V, Output Current:500Ma, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD06-500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $14.0800
  • 25 $13.7000
  • 50 $12.8000
  • 100 $12.2400
$12.2400 / $14.0800 Buy Now
DISTI # 945-1666-ND
DigiKey LED DVR CC/CV AC/DC 3-14V 500MA Min Qty: 1 Lead time: 10 Weeks Container: Bulk 1
In Stock
  • 1 $15.1900
  • 5 $14.4300
  • 10 $13.6710
  • 25 $13.2916
  • 50 $12.3422
  • 100 $11.7726
  • 250 $11.3928
$11.3928 / $15.1900 Buy Now
DISTI # 919-RACD06-500
Mouser Electronics LED Power Supplies 6W 3-14V OUT LED DR RoHS: Compliant 1
  • 1 $14.4300
  • 10 $13.6700
  • 20 $13.2900
  • 50 $12.3400
  • 100 $11.7700
  • 200 $11.3900
$11.3900 / $14.4300 Buy Now
DISTI # 72061558
RS Power Supply, AC-DC, LED, 6W, 2.5-15V0.5A, 90-264V In, RACD06 Series | RECOM Power Inc. RACD06-500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 10 $16.1300
  • 20 $15.6300
$15.6300 / $16.1300 RFQ
Future Electronics 100-240VAC 7.5W 500mA 2.5-15V IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Box 0
Box
  • 1 $10.9700
  • 4 $10.8200
  • 15 $10.6700
  • 25 $10.6200
  • 50 $10.4500
$10.4500 / $10.9700 Buy Now
Onlinecomponents.com   RoHS: Compliant 1 Partner Stock
  • 1 $13.8700
  • 10 $12.6100
  • 30 $12.2000
  • 50 $11.6400
  • 100 $11.1200
  • 250 $10.6500
  • 500 $10.3500
  • 1,000 $10.2000
$10.2000 / $13.8700 Buy Now
DISTI # RACD06-500
TME Power supply: switching, LED, 6W, 3÷12VDC, 500mA, 90÷264VAC, IP20 Min Qty: 1 0
  • 1 $13.0700
  • 30 $11.7500
  • 60 $11.5800
  • 120 $11.2500
$11.2500 / $13.0700 RFQ
DISTI # RACD06-500
Richardson RFPD AC TO DC CONVERTER, LED DRIVER MODULE RoHS: Compliant Min Qty: 10 0
  • 10 $11.5900
  • 25 $11.2400
  • 50 $11.0600
  • 100 $10.7500
  • 250 $10.0500
$10.0500 / $11.5900 Buy Now
DISTI # 000000000006051452
Sager LED Power Supplies 6W 3-14V OUT LED DR Min Qty: 1 0
  • 1 $10.8400
  • 5 $10.7000
  • 10 $10.5000
  • 25 $10.2600
$10.2600 / $10.8400 Buy Now
Master Electronics   RoHS: Compliant 1 Partner Stock
  • 1 $13.8700
  • 10 $12.6100
  • 30 $12.2000
  • 50 $11.6400
  • 100 $11.1200
  • 250 $10.6500
  • 500 $10.3500
  • 1,000 $10.2000
$10.2000 / $13.8700 Buy Now
Neutron USA LED Power Supplies 6W 3-14V OUT LED DR 3
  • 1 $105.0000
$105.0000 Buy Now
Ozdisan Elektronik LED DRIVER 6W 15VDC 500mA CC/CV NON-DIMM IP20 0
  • 1 $13.7382
  • 10 $12.8394
$12.8394 / $13.7382 RFQ

CAD Models for RACD06-500 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RACD06-500 by RECOM Power Inc

RACD06-500
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ALSO REQUIRE INPUT 120V TO 370V
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PXFM-X4
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
40 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
15 V
Output Voltage-Min
2.54 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
7.5 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. RACD06-500
    RECOM Power Inc
    AC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, PACKAGE-4
    VS

Related Parts for RACD06-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RACD06-500 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RACD06-500 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RACD06-500 would you like to use for your alert(s)?
  • Please alert me when RACD06-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RACD06-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RACD06-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RACD06-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RACD06-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RACD06-500 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: