-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9553
|
Newark | Led Driver, Ac-Dc, Cc, 0.5A, 14.5V, Power Supply Applications:-, Output Power Max:7W, Output Voltage Max:14.5V, Output Current:500Ma, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:295V Rohs Compliant: Yes |Recom Power RACD07-500 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $13.6100 | Buy Now |
DISTI #
945-2114-ND
|
DigiKey | LED DRIVER CC AC/DC 5-14.5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
584 In Stock |
|
$11.1933 / $16.2800 | Buy Now |
DISTI #
919-RACD07-500
|
Mouser Electronics | LED Power Supplies 7W 14.5V 500 mA ST LED DRIVER RoHS: Compliant | 120 |
|
$11.1800 / $14.2500 | Buy Now |
|
Future Electronics | 100-277VAC 7W 500mA 5-14.5V IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$12.1300 / $12.3100 | Buy Now |
|
Onlinecomponents.com | 7W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg, V. In: 90-295, V. Out: 14.5, mA. Out: 500 RoHS: Compliant |
70 In Stock |
|
$9.7500 / $10.4900 | Buy Now |
DISTI #
80329100
|
Verical | AC/DC LED Power Supply 7W Single 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 113 |
|
$16.8300 | Buy Now |
DISTI #
59909243
|
Verical | AC/DC LED Power Supply 7W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2031 | Americas - 70 |
|
$12.2688 / $13.5180 | Buy Now |
DISTI #
RACD07-500
|
TME | Power supply: switched-mode, LED, 7W, 5÷14.5VDC, 500mA, 90÷295VAC Min Qty: 1 | 0 |
|
$11.6400 / $13.7800 | RFQ |
DISTI #
RACD07-500
|
Richardson RFPD | AC TO DC CONVERTER, LED DRIVER MODULE RoHS: Compliant Min Qty: 25 | 10 |
|
$11.1500 / $11.6500 | Buy Now |
DISTI #
000000000006051458
|
Sager | LED Power Supplies 7W 14.5V 500 mA ST LED DRIVER Min Qty: 1 | 0 |
|
$10.2000 / $10.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACD07-500
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD07-500
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ASLO OPERATED WITH 120VAC TO415VAC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 295 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PSMA-W4 | |
Length | 49 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 13.775 V | |
Output Voltage-Nom | 14.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 57.02 mm | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | NO | |
Width | 40.8 mm |