Part Details for RACK-3000GBATX-R21/A130B by iEi Integration Corporation
Overview of RACK-3000GBATX-R21/A130B by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RACK-3000GBATX-R21/A130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-GBATXR21A130B
|
Mouser Electronics | Modules Accessories 4U ATX motherboard Rackmount Chassis,Black,2x 8cm fan,w/ACE-A130B-R10(300W ATX model) RoHS: Compliant | 0 |
|
$264.3300 / $318.3400 | Order Now |