Part Details for RACK-360EB-R23/A130C by iEi Integration Corporation
Overview of RACK-360EB-R23/A130C by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091777-00E-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 2 wall header. | |
10091777-10E-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 wall header. |
Price & Stock for RACK-360EB-R23/A130C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-60EB-R23A130C
|
Mouser Electronics | Modules Accessories 4U 14-slot Rackmount Chassis,Black,1x 12cm fan,w/ACE-A130C-R10(300W ATX power) | 0 |
|
$308.3000 | Order Now |