Part Details for RACK-360GB-R22/ACE-935AL by iEi Integration Corporation
Overview of RACK-360GB-R22/ACE-935AL by iEi Integration Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RACK-360GB-R22/ACE-935AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-360GBR22ACE935AL
|
Mouser Electronics | Modules Accessories 1U 3-slot full size rackmount chassis for PICMG 1.0 backplane,Black,3x 4cm fan,with ACE-A618A-RS-R11(180W),RoHS RoHS: Compliant | 0 |
|
$267.1900 / $307.2100 | Order Now |