-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV AC/DC 100W 85-264VIN 24VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3188
|
Newark | Power Supply, Ac-Dc, 24V, 4.17A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:24V, Output Current - Output 1:4.17A, Output Voltage - Output 2:-, Input Voltage Ac Min:85Vrohs Compliant: Yes |Recom Power RACM100-24S/OF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8400 / $176.3700 | Buy Now |
DISTI #
945-3004-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$139.3214 / $164.2100 | Buy Now |
DISTI #
919-RACM100-24S/OF
|
Mouser Electronics | Switching Power Supplies 100W 85-264Vin 24Vout 4.17A Medical RoHS: Compliant | 0 |
|
$138.9000 / $146.8200 | Order Now |
DISTI #
72061650
|
RS | Power Supply, AC-DC, Open Frame, 100W, 24V, 4.17A, 85-264V In, RACM100-S Series | RECOM Power Inc. RACM100-24S/OF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$164.0800 / $169.1700 | RFQ |
|
Future Electronics | RACM100 Series 100 W Single Output 24 V Open Frame Class II AC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$143.9800 / $151.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.7300 / $164.2200 | Buy Now |
DISTI #
RACM100-24S/OF
|
TME | Power supply: switching, open, 100W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 10 | 0 |
|
$124.1200 / $136.9200 | RFQ |
DISTI #
000000000006051478
|
Sager | Switching Power Supplies 100W 85-264Vin 24Vout 4.17A Medical Min Qty: 1 | 0 |
|
$137.6400 / $157.9600 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 100W 85-264VAC 24VDC 4.17A Op Fr | 0 |
|
$152.5716 / $160.2001 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM100-24S/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM100-24S/OF
RECOM Power Inc
CONV AC/DC 100W 85-264VIN 24VOUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-10 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |