-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4344
|
Newark | Power Supply, Ac-Dc, 24V, 0.667A, 16W, Power Supply Applications:Ite, Household, Laboratory, Medical & Industrial, No. Of Outputs:1 Output, Output Power Max:16W, Output Voltage - Output 1:24V, Output Current - Output 1:667Ma Rohs Compliant: Yes |Recom Power RACM16E-24SK/277/W RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $17.0000 | Buy Now |
DISTI #
945-RACM16E-24SK/277/W-ND
|
DigiKey | 16W AC/DC-CONVERTER 'POWERLINE' Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3110 | Buy Now |
DISTI #
919-RACM16E24SK277W
|
Mouser Electronics | AC/DC Power Modules 16W 100-277Vin 24Vout 667mA Wired RoHS: Compliant | 0 |
|
$11.7100 / $12.6700 | Order Now |
DISTI #
75053873
|
RS | Power Supply, AC-DC, 16W, Printmnt/Wired,100-277Vin,24Vout, RACM16E-K/277 Serie | RECOM Power Inc. RACM16E-24SK/277/W RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7300 / $12.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$9.3200 | Buy Now |
|
Onlinecomponents.com | 16W AC/DC Power Supply - 15 VDC - Encapsulated - Constant Voltage/Current - +85°C - Wires RoHS: Compliant | 0 |
|
$9.5300 / $11.4000 | Buy Now |
DISTI #
RACM16E-24SK/277/W
|
TME | Converter: AC/DC, 16W, 85÷305VAC, Uout: 24VDC, Iout: 667mA, 86% Min Qty: 1 | 0 |
|
$10.1500 / $12.8700 | RFQ |
DISTI #
000000000007211870
|
Sager | 16W AC/DC-CONVERTER 'POWERLINE' W 2X1 4.2KV REG Min Qty: 1 | 0 |
|
$9.2000 / $11.9500 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 16W 85-305VAC 24VDC 667mA 2"x1" | 0 |
|
$12.2501 / $13.1077 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy