-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4346
|
Newark | Power Supply, Ac-Dc, 30V, 0.533A, 16W, Power Supply Applications:Ite, Household, Laboratory, Medical & Industrial, No. Of Outputs:1 Output, Output Power Max:16W, Output Voltage - Output 1:30V, Output Current - Output 1:533Ma |Recom Power RACM16E-30SK/277 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 / $14.7700 | Buy Now |
DISTI #
945-RACM16E-30SK/277-ND
|
DigiKey | 16W AC/DC-CONVERTER 'POWERLINE' Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6967 | Buy Now |
DISTI #
919-RACM16E-30SK/277
|
Mouser Electronics | AC/DC Power Modules 16W 100-277Vin 30Vout 533mA RoHS: Compliant | 0 |
|
$8.8000 / $11.0100 | Order Now |
DISTI #
75053870
|
RS | Power Supply, AC-DC, 16W, Printmount, 100-277Vin, 30Vout, RACM16E-K/277 Series | RECOM Power Inc. RACM16E-30SK/277 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $10.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$8.1000 | Buy Now |
|
Onlinecomponents.com | 16W AC/DC Power Supply - 30 VDC - Encapsulated - Constant Voltage/Current - +85°C - Through Hole RoHS: Compliant | 0 |
|
$8.2800 / $10.2400 | Buy Now |
DISTI #
RACM16E-30SK/277
|
TME | Converter: AC/DC, 16W, 85÷305VAC, Uout: 30VDC, Iout: 533mA, 86% Min Qty: 1 | 0 |
|
$8.4900 / $10.7800 | RFQ |
DISTI #
000000000007211872
|
Sager | 16W AC/DC-CONVERTER 'POWERLINE' 2X1 4.2KV REG Min Qty: 1 | 0 |
|
$7.9800 / $10.3800 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 16W 85-305VAC 30VDC 533mA 2"x1" | 0 |
|
$10.2475 / $10.9648 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy