-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15SKT0-000 D-Subminiature (DB15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals | |
CN-DSUBHD15SK-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD15SK-000 High-Density D-Subminiature (HD15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9668
|
Newark | Power Supply, Ac-Dc, 15V, 2.667A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixedrohs Compliant: Yes |Recom Power RACM40-15SK/OF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4500 / $26.9700 | Buy Now |
DISTI #
945-RACM40-15SK/OF-ND
|
DigiKey | AC/DC CONVERTER 15V 40W Min Qty: 1 Lead time: 14 Weeks Container: Box |
14 In Stock |
|
$17.2812 / $21.7000 | Buy Now |
DISTI #
919-RACM40-15SK/OF
|
Mouser Electronics | Switching Power Supplies 40W 80-264Vin 15Vout 2.3667A RoHS: Compliant | 0 |
|
$17.6000 / $20.0400 | Order Now |
DISTI #
72145813
|
RS | Power Supply, AC-DC, Open Frame, 40W, 15V @ 2.67A, RACM40-K Series | RECOM Power Inc. RACM40-15SK/OF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5100 / $26.9300 | RFQ |
|
Future Electronics | RACM40 Series 15 V 2667 mA 40 W Single Output Open Frame AC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$17.7800 / $18.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4700 / $21.6200 | Buy Now |
DISTI #
RACM40-15SK/OF
|
TME | Power supply: switching, open, 40W, 120÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$17.8900 / $21.3200 | RFQ |
DISTI #
RACM40-15SK/OF
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$15.2800 / $20.9000 | Buy Now |
DISTI #
000000000006184399
|
Sager | Switching Power Supplies 40W 80-264Vin 15Vout 2.3667A Min Qty: 1 | 0 |
|
$17.3200 / $20.1000 | Buy Now |
DISTI #
C1S618500514149
|
Chip1Stop | AC to DC Converter Modules Container: Box | 1 |
|
$19.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM40-15SK/OF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM40-15SK/OF
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDFM-X | |
Length | 78.3 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.667 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Seated Height-Max | 25.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.16 s | |
Width | 40.6 mm |