RACM40-48SK/OF/PCB-T
RECOM Power Inc
Description: AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Overview of RACM40-48SK/OF/PCB-T by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EV1HMC470ALP3 Analog Devices Evaluation PCB
EV1HMC321ALP4E Analog Devices Evaluation PCB
EV1HMC558ALC3B Analog Devices Evaluation PCB

Price & Stock for RACM40-48SK/OF/PCB-T by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AH9690
Newark Power Supply, Ac-Dc, 48V, 0.833A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixedrohs Compliant: Yes |Recom Power RACM40-48SK/OF/PCB-T RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $31.6300
  • 25 $28.9800
  • 50 $26.9200
  • 100 $26.0400
  • 250 $25.1600
$25.1600 / $31.6300 Buy Now
DISTI # 945-RACM40-48SK/OF/PCB-T-ND
DigiKey AC/DC CONVERTER 48V 40W Min Qty: 1 Lead time: 14 Weeks Container: Tray 10
In Stock
  • 1 $24.5200
  • 5 $23.9580
  • 10 $23.7710
  • 25 $23.4000
  • 50 $22.2856
  • 100 $20.4285
  • 250 $20.0571
  • 440 $19.7599
$19.7599 / $24.5200 Buy Now
DISTI # 919-RACM4048SKOFPCBT
Mouser Electronics Switching Power Supplies 40W 80-264Vin 48Vout 833mA RoHS: Compliant 17
  • 1 $23.9600
  • 10 $23.7600
  • 25 $23.4000
  • 48 $20.4200
  • 112 $20.0500
  • 256 $19.7500
$19.7500 / $23.9600 Buy Now
DISTI # 72146490
RS Power Supply, AC-DC, Open Frame, 40W, 48V @ 0.83A, RACM40-K Series | RECOM Power Inc. RACM40-48SK/OF/PCB-T RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 16 $25.0900
$25.0900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 14 Weeks 0
  • 16 $19.1100
$19.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $25.3600
  • 16 $22.6300
  • 32 $21.9600
  • 64 $21.0100
  • 112 $20.1500
  • 256 $19.6100
  • 512 $19.3200
$19.3200 / $25.3600 Buy Now
DISTI # RACM40-48SK/OF/PCB
TME Power supply: switching, open, 40W, 120÷370VDC, 80÷264VAC, OUT: 1 Min Qty: 1 0
  • 1 $22.5500
  • 10 $21.1100
  • 50 $20.6400
$20.6400 / $22.5500 RFQ
DISTI # 000000000006184422
Sager Switching Power Supplies 40W 80-264Vin 48Vout 833mA Min Qty: 1 0
  • 1 $23.5800
  • 5 $23.2100
  • 10 $22.1800
  • 25 $21.5300
  • 50 $20.8100
  • 100 $20.3200
$20.3200 / $23.5800 Buy Now
Ozdisan Elektronik AC/DC CONV 40W 80-264VAC 48VDC 833mA 0
  • 1 $26.8100
  • 16 $25.0561
$25.0561 / $26.8100 RFQ

CAD Models for RACM40-48SK/OF/PCB-T by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RACM40-48SK/OF/PCB-T by RECOM Power Inc

RACM40-48SK/OF/PCB-T
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
PACKAGE-7/6
Reach Compliance Code
compliant
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
90%
Input Voltage-Max
264 V
Input Voltage-Min
80 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XDFM-T6
Length
78.3 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.833 A
Output Voltage-Max
48.48 V
Output Voltage-Min
47.52 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Seated Height-Max
29.1 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
40 W
Trim/Adjustable Output
NO
Warm-up Time
0.16 s
Width
40.6 mm
Want to compare parts?
  1. RACM40-48SK/OF/PCB-T
    RECOM Power Inc
    AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RACM40-48SK/OF/PCB-T by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RACM40-48SK/OF/PCB-T by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RACM40-48SK/OF/PCB-T would you like to use for your alert(s)?
  • Please alert me when RACM40-48SK/OF/PCB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RACM40-48SK/OF/PCB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RACM40-48SK/OF/PCB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RACM40-48SK/OF/PCB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RACM40-48SK/OF/PCB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RACM40-48SK/OF/PCB-T by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: