Part Details for RACM40-48SK/OF-CTN by RECOM Power Inc
Overview of RACM40-48SK/OF-CTN by RECOM Power Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RACM40-48SK/OF-CTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9689
|
Newark | Power Supply, Ac-Dc, 48V, 0.833A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixedrohs Compliant: Yes |Recom Power RACM40-48SK/OF-CTN RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 | Buy Now |
DISTI #
945-RACM40-48SK/OF-CTN-ND
|
DigiKey | AC/DC CONVERTER 48V 40W Min Qty: 1024 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$16.1465 | Buy Now |
DISTI #
919-RACM40-48SKOFCTN
|
Mouser Electronics | Switching Power Supplies 40W 80-264Vin 48Vout 833mA RoHS: Compliant | 0 |
|
$15.9800 | Order Now |
DISTI #
72146483
|
RS | Power Supply, AC-DC, Open Frame, 40W, 48V @ 0.83A, RACM40-K Series | RECOM Power Inc. RACM40-48SK/OF-CTN RoHS: Compliant Min Qty: 1024 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1024 Package Multiple: 1024 Lead time: 14 Weeks | 0 |
|
$15.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2300 / $44.7100 | Buy Now |
DISTI #
RACM40-48SK/OF-CTN
|
TME | Power supply: switching, open, 40W, 48VDC, RACM Min Qty: 1024 | 0 |
|
$17.0800 | RFQ |
DISTI #
000000000006184420
|
Sager | Switching Power Supplies 40W 80-264Vin 48Vout 833mA Min Qty: 1 | 0 |
|
$16.6000 / $19.2700 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 40W 80-264VAC 48VDC 833mA | 0 |
|
$20.4534 / $21.8851 | RFQ |
Part Details for RACM40-48SK/OF-CTN
RACM40-48SK/OF-CTN CAD Models
RACM40-48SK/OF-CTN Part Data Attributes
|
RACM40-48SK/OF-CTN
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM40-48SK/OF-CTN
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDFM-X | |
Length | 78.3 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | |
Seated Height-Max | 25.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.16 s | |
Width | 40.6 mm |