Part Details for RACM60-05SK/OF/2X4 by RECOM Power Inc
Overview of RACM60-05SK/OF/2X4 by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K432710321 | Amphenol Communications Solutions | 2X4 SFP COMBO | |
66987-004LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x4 Position. | |
UE86K432720321 | Amphenol Communications Solutions | 2X4 SFP COMBO |
Price & Stock for RACM60-05SK/OF/2X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RACM60-05SK/OF/2X4-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC Converter - 60W - Output: 5VDC - Input: 80-264VAC - Open Frame - 2x4 inches RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000006158481
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for RACM60-05SK/OF/2X4
RACM60-05SK/OF/2X4 CAD Models
RACM60-05SK/OF/2X4 Part Data Attributes
|
RACM60-05SK/OF/2X4
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM60-05SK/OF/2X4
RECOM Power Inc
Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-03 | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN,UL,CSA,CAN, ANSI, IEC,CB,EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Screening Level | IEC/EN 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 53 mm |