-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV AC/DC 65W 85-264VIN 15VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2313
|
Newark | Power Supply, Ac-Dc, 15V, 4.34A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:15V, Output Current - Output 1:4.34A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RACM65-15S/OF-ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4700 / $128.1800 | Buy Now |
DISTI #
RACM65-15S/OF-ST-ND
|
DigiKey | AC/DC CONVERTER 15V 65W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$86.4080 / $103.6800 | Buy Now |
DISTI #
919-RACM65-15S/OF-ST
|
Mouser Electronics | Switching Power Supplies 65W 15V 4340mA Open Frame RoHS: Compliant | 0 |
|
$89.5500 / $102.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$80.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.6500 / $102.2600 | Buy Now |
DISTI #
RACM65-15S/OF-ST
|
TME | Power supply: switched-mode, open, 65W, 15VDC, RACM Min Qty: 1 | 0 |
|
$93.5200 | RFQ |
DISTI #
21000268
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$75.8700 / $103.6800 | Buy Now |
DISTI #
000000000006051530
|
Sager | Switching Power Supplies 65W 15V 4340mA Open Frame Min Qty: 1 | 0 |
|
$86.9200 / $99.7500 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 65W 85-264VAC 15VDC 4.33A Op Fr | 0 |
|
$93.8543 / $98.5470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM65-15S/OF-ST
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM65-15S/OF-ST
RECOM Power Inc
CONV AC/DC 65W 85-264VIN 15VOUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |