-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV AC/DC 65W 85-264VIN 15VOUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2310
|
Newark | Power Supply, Ac-Dc, 15V, 4.34A, No. Of Outputs:1Outputs, Output Power Max:65W, Output Voltage - Output 1:15V, Output Current - Output 1:4.34A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Recom Power RACM65-15S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.8600 / $142.7400 | Buy Now |
DISTI #
RACM65-15S-ND
|
DigiKey | AC/DC CONVERTER 15V 65W Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$96.2265 / $115.4800 | Buy Now |
DISTI #
919-RACM65-15S
|
Mouser Electronics | Switching Power Supplies 65W 15V 4340mA RoHS: Compliant | 1 |
|
$99.7200 / $113.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$89.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.8100 / $113.8800 | Buy Now |
DISTI #
RACM65-15S
|
TME | Power supply: switched-mode, open, 65W, 100÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$86.2600 / $105.5100 | RFQ |
DISTI #
RACM65-15S
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$84.4900 / $115.4800 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 65W 85-264VAC 15VDC 4.33A Enclosed | 0 |
|
$103.3854 / $108.5547 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM65-15S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM65-15S
RECOM Power Inc
CONV AC/DC 65W 85-264VIN 15VOUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, CURUS, EAC, EN, IEC | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 91.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.34 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Screening Level | IEC 60601-1, Two MOPP | |
Seated Height-Max | 33.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 60.5 mm |