Power Circuits
RACM65-24S
RECOM Power Inc
Description: CONV AC/DC 65W 85-264VIN 24VOUT

Overview of RACM65-24S by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51940-200LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle.
51965-10002400ACLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Header.
51952-104LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Header.

Price & Stock for RACM65-24S by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76Y2314
Newark Power Supply, Ac-Dc, 24V, 2.71A, No. Of Outputs:1Outputs, Output Power Max:65W, Output Voltage - Output 1:24V, Output Current - Output 1:2.71A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Recom Power RACM65-24S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $142.7400
  • 5 $132.3500
  • 10 $124.0300
  • 25 $115.0300
  • 50 $108.1000
  • 100 $101.8600
$101.8600 / $142.7400 Buy Now
DISTI # 945-2590-ND
DigiKey AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 15 Weeks Container: Box 42
In Stock
  • 1 $115.4800
  • 5 $109.3480
  • 10 $108.4730
  • 25 $101.4752
  • 50 $97.9760
  • 100 $93.0773
$93.0773 / $115.4800 Buy Now
DISTI # 919-RACM65-24S
Mouser Electronics Switching Power Supplies 65W 24V 2710mA RoHS: Compliant 1
  • 1 $115.4700
  • 5 $109.2900
  • 10 $108.4100
  • 25 $101.4100
  • 50 $97.9700
$97.9700 / $115.4700 Buy Now
DISTI # 71897036
RS AC-DC Converter, 4kV reg, Single Output, 65W, 24V Out, RACM65-S Series | RECOM Power Inc. RACM65-24S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1 $116.6300
  • 5 $110.8000
  • 10 $107.3000
$107.3000 / $116.6300 RFQ
Future Electronics Enclosed AC DC Converters 1 Output 24V - - - 2.71A 85 264 VAC Input RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box 0
Box
  • 1 $113.8400
  • 3 $112.0600
  • 5 $111.2400
  • 10 $110.1400
  • 20 $108.4100
$108.4100 / $113.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 1 Partner Stock
  • 1 $116.1600
  • 5 $107.2200
  • 10 $104.0200
  • 25 $99.5300
  • 50 $95.4100
  • 100 $93.9800
  • 250 $91.6100
$91.6100 / $116.1600 Buy Now
DISTI # 69768882
Verical AC/DC Power Supply Single-OUT 24V 2.71A 65W 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $144.6400
$144.6400 Buy Now
DISTI # RACM65-24S
TME Power supply: switching, open, 65W, 100÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 0
  • 1 $110.1700
  • 5 $103.2400
  • 10 $97.0000
  • 25 $90.0800
$90.0800 / $110.1700 RFQ
DISTI # RACM65-24S
Richardson RFPD AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 0
  • 1 $115.4800
  • 5 $108.2500
  • 10 $101.8900
  • 25 $94.9200
  • 50 $91.1700
  • 100 $88.8300
  • 250 $84.4900
$84.4900 / $115.4800 Buy Now
DISTI # 000000000006051531
Sager Switching Power Supplies 65W 24V 2710mA Min Qty: 1 0
  • 1 $111.0800
  • 5 $109.3500
  • 10 $107.6700
  • 15 $104.4500
  • 20 $99.9800
  • 45 $96.8000
$96.8000 / $111.0800 Buy Now
DISTI # C1S618500872432
Chip1Stop AC to DC Converter Modules 1
  • 1 $113.0000
$113.0000 Buy Now
Master Electronics   RoHS: Compliant 1 Partner Stock
  • 1 $116.1600
  • 5 $107.2200
  • 10 $104.0200
  • 25 $99.5300
  • 50 $95.4100
  • 100 $93.9800
  • 250 $91.6100
$91.6100 / $116.1600 Buy Now
Ozdisan Elektronik AC/DC CONV 65W 85-264VAC 24VDC 2.71A Enclosed 0
  • 1 $107.5902
  • 1 $112.9698
$107.5902 / $112.9698 RFQ

CAD Models for RACM65-24S by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RACM65-24S by RECOM Power Inc

RACM65-24S
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
IT ALSO OPERATES IN DC VOLTAGE OF 100-370
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, CURUS, EAC, EN, IEC
Efficiency (Main Output)
93.5%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
230 V
JESD-30 Code
R-XXMA-X
Length
91.4 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.71 A
Output Voltage-Max
26.4 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.0265125 Vrms
Screening Level
IEC 60601-1, Two MOPP
Seated Height-Max
33.3 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
65 W
Trim/Adjustable Output
YES
Warm-up Time
1 s
Width
60.5 mm
Want to compare parts?
  1. RACM65-24S
    RECOM Power Inc
    CONV AC/DC 65W 85-264VIN 24VOUT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RACM65-24S by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RACM65-24S by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RACM65-24S would you like to use for your alert(s)?
  • Please alert me when RACM65-24S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RACM65-24S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RACM65-24S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RACM65-24S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RACM65-24S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RACM65-24S by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: