-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RACM90-15SK/ENC-ND
|
DigiKey | AC/DC CONVERTER 15V 90W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$32.4937 / $39.4600 | Buy Now |
DISTI #
919-RACM90-15SK/ENC
|
Mouser Electronics | Switching Power Supplies 90W 85-264Vin 15Vout 6000mA RoHS: Compliant | 18 |
|
$33.6500 / $39.4400 | Buy Now |
DISTI #
73652826
|
RS | Power Supply, AC-DC, Std Enclosure, 90W, 2"x4", 15Vout, 80-264Vin, RACM90-K | RECOM Power Inc. RACM90-15SK/ENC RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8000 / $38.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 18 Package Multiple: 18 Container: Tray | 0Tray |
|
$29.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.7900 / $40.4500 | Buy Now | |
DISTI #
77359297
|
Verical | AC/DC Power Supply Single-OUT 15V 6A 90W 6-Pin Tray Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$45.0556 / $47.0145 | Buy Now |
DISTI #
RACM90-15SK/ENC
|
TME | Power supply: switched-mode, for building in, 90W, 15VDC, 6000mA Min Qty: 1 | 18 |
|
$34.2800 / $39.1700 | Buy Now |
DISTI #
SMPS1550
|
Rutronik | AC/DC Mod 85-264V to 15V 90W 4kV encl RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 9 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$32.7600 / $35.7400 | Buy Now |
DISTI #
4063609
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$34.7590 / $40.9576 | Buy Now |
DISTI #
4063609
|
Farnell | POWER SUPPLY, AC-DC, 15V, 6A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 18 |
|
$36.9234 / $40.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM90-15SK/ENC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM90-15SK/ENC
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |