-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
MC74F148N | Rochester Electronics LLC | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | |
DM54148J | Rochester Electronics LLC | Encoder, TTL/H/L Series, 8-Bit, CDIP16, CERAMIC, DIP-16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6008
|
Newark | Power Supply, Ac-Dc, 48V, 1.87A, Power Supply Applications:Ite, Industrial, Medical & Household, No. Of Outputs:1Outputs, Output Power Max:90W, Output Voltage - Output 1:48V, Output Current - Output 1:1.87A Rohs Compliant: Yes |Recom Power RACM90-48SK/ENC RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5300 / $45.9300 | Buy Now |
DISTI #
945-RACM90-48SK/ENC-ND
|
DigiKey | 90W AC/DC-CONVERTER 'POWERLINE' Min Qty: 18 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.5178 | Buy Now |
DISTI #
919-RACM90-48SK/ENC
|
Mouser Electronics | Switching Power Supplies 90W 85-264Vin 48Vout 90W RoHS: Compliant | 0 |
|
$33.5100 / $36.6600 | Order Now |
DISTI #
74995997
|
RS | Power Supply, AC-DC, Enclosed, 90W, 48Vout, 85-264Vin, RACM90-K Series | RECOM Power Inc. RACM90-48SK/ENC RoHS: Compliant Min Qty: 1 Package Multiple: 18 Lead time: 14 Weeks, 0 Days Container: Package | 0 |
|
$622.0600 / $676.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$27.7500 | Buy Now |
|
Onlinecomponents.com | AC-DC Enclosed Power Supply - 90W - 48VDC - Input: 100-240VAC - 2"x4" RoHS: Compliant | 0 |
|
$27.3800 / $36.8300 | Buy Now |
DISTI #
RACM90-48SK/ENC
|
TME | Power supply: switching, for building in, 90W, 48VDC, 1870mA, 90% Min Qty: 1 | 0 |
|
$30.2400 / $38.3900 | RFQ |
DISTI #
000000000007202367
|
Sager | 90W AC/DC-Converter 'POWERLINE' 2x4 4kV reg Min Qty: 1 | 0 |
|
$27.3900 / $35.6000 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 90W 85-264VAC 48VDC 1.87A ENCLOSED | 0 |
|
$36.5137 / $39.0697 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACM90-48SK/ENC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACM90-48SK/ENC
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |