-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6425
|
Newark | Led Driver, Single O/P, Cc Mode, 18W, Power Supply Applications:-, Output Power Max:18W, Output Voltage Max:26V, Output Current:700Ma, Led Driver Mode:Constant Current, Input Voltage Min:198V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACT18-700 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4100 / $17.8800 | Buy Now |
DISTI #
945-3079-ND
|
DigiKey | LED SUPPLY CC AC/DC 18W 13-26V Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6654 / $18.4200 | Buy Now |
DISTI #
919-RACT18-700
|
Mouser Electronics | LED Power Supplies 18W 198-264Vin 13-26Vout 700mA RoHS: Compliant | 0 |
|
$12.6600 / $17.5100 | Order Now |
DISTI #
72061602
|
RS | Power Supply, AC-DC, LED, 18W, 13-26V, 0.7A, 198-264V In, RACT18 Series | RECOM Power Inc. RACT18-700 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0000 / $19.5900 | RFQ |
|
Future Electronics | RACT18 Series 18W 198-264V Input 13-26V Output AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$14.5100 / $14.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1300 / $14.9900 | Buy Now |
DISTI #
RACT18-700
|
TME | Power supply: switched-mode, LED, 18W, 13÷26VDC, 700mA, 198÷264VAC Min Qty: 1 | 0 |
|
$12.1500 / $15.2500 | RFQ |
DISTI #
RACT18-700
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$11.1200 / $13.6000 | Buy Now |
DISTI #
000000000006051550
|
Sager | LED Power Supplies 18W 198-264Vin 13-26Vout 700mA Min Qty: 1 | 0 |
|
$12.4400 / $13.1400 | Buy Now |
DISTI #
2777059
|
element14 Asia-Pacific | LED DRIVER, SINGLE O/P, CC MODE, 18W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.2642 / $19.0668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACT18-700
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACT18-700
RECOM Power Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |