-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DRIVER CV AC/DC 12V 330MA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1658
|
Newark | Led Driver, Single O/P, Cv Mode, 4W, Power Supply Applications:-, Output Power Max:4W, Output Voltage Max:12V, Output Current:330Ma, Led Driver Mode:Constant Voltage, Input Voltage Min:90V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACV04-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$6.3900 / $6.9200 | Buy Now |
DISTI #
945-2945-ND
|
DigiKey | LED DRIVER CV AC/DC 12V 330MA Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$6.2872 / $8.8000 | Buy Now |
DISTI #
919-RACV04-12
|
Mouser Electronics | LED Power Supplies 4W 230Vin 12Vout 0-330mA RoHS: Compliant | 138 |
|
$6.0500 / $8.7900 | Buy Now |
DISTI #
71897037
|
RS | AC-DC LED Power Supply, 3.75kV reg, Single Output, 4W, 12V Out, RACV04 Series | RECOM Power Inc. RACV04-12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9400 / $8.5400 | RFQ |
|
Future Electronics | 12V 330MA AC/DC LED Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$5.4000 / $5.5500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply 4W Single 4-Pin RoHS: Compliant |
300 In Stock |
|
$5.3900 / $5.7100 | Buy Now |
DISTI #
77370996
|
Verical | AC/DC LED Power Supply 4W Single 4-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2230 | Americas - 300 |
|
$6.7237 / $7.4252 | Buy Now |
DISTI #
77375919
|
Verical | AC/DC LED Power Supply 4W Single 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 46 |
|
$8.7761 / $8.9771 | Buy Now |
DISTI #
RACV04-12
|
TME | Power supply: switched-mode, LED, 4W, 12VDC, 330mA, 90÷264VAC, IP65 Min Qty: 1 | 46 |
|
$6.0900 / $7.1100 | Buy Now |
DISTI #
RACV04-12
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 10 | 0 |
|
$5.5300 / $6.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACV04-12
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACV04-12
RECOM Power Inc
LED DRIVER CV AC/DC 12V 330MA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-08 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |