Part Details for RAD-900-CONF-RF1 by Phoenix Contact
Overview of RAD-900-CONF-RF1 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6421-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED |
Price & Stock for RAD-900-CONF-RF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Radioline - configuration stick for easy and safe network addressing for the 900 MHz wireless module (RAD-900-...) - unique network ID - RF band 1 RoHS: Compliant |
3 In Stock |
|
$55.2500 / $71.2900 | Buy Now |
|
Master Electronics | Radioline - configuration stick for easy and safe network addressing for the 900 MHz wireless module (RAD-900-...) - unique network ID - RF band 1 RoHS: Compliant |
3 In Stock |
|
$55.2500 / $71.2900 | Buy Now |
Part Details for RAD-900-CONF-RF1
RAD-900-CONF-RF1 CAD Models
RAD-900-CONF-RF1 Part Data Attributes
|
RAD-900-CONF-RF1
Phoenix Contact
Buy Now
|
Compare Parts:
RAD-900-CONF-RF1
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |