Part Details for RAD-900-DAIO6 by Phoenix Contact
Overview of RAD-900-DAIO6 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6421-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
G6422-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED | |
G6426-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED |
Price & Stock for RAD-900-DAIO6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Radioline - 900 MHz wireless transceiver with six integrated I/O channels - NEMA 4X enclosure - N (female) antenna connection - omnidirectional antenna - point-to-point - star - and mesh networks up to 250 stations - range of up to 32 km (line of sight) - for use in North America RoHS: Compliant |
7 In Stock 5 Factory Stock |
|
$1,120.5400 / $1,143.9700 | Buy Now |
|
Master Electronics | Radioline - 900 MHz wireless transceiver with six integrated I/O channels - NEMA 4X enclosure - N (female) antenna connection - omnidirectional antenna - point-to-point - star - and mesh networks up to 250 stations - range of up to 32 km (line of sight) - for use in North America RoHS: Compliant |
7 In Stock 5 Factory Stock |
|
$1,120.5400 / $1,143.9700 | Buy Now |