Part Details for RAD-CAB-PFP400-20 by Phoenix Contact
Overview of RAD-CAB-PFP400-20 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for RAD-CAB-PFP400-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 1.0 / 1.5 / 2.2 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2x N (male) - cable length: 6 m (20 ft.) RoHS: Compliant |
4 In Stock |
|
$97.0700 / $125.1700 | Buy Now |
DISTI #
5606125
|
TTI | RF Cable Assemblies RAD-CAB-PFP400-20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.3200 / $103.9600 | Buy Now |
|
Master Electronics | Antenna cable - outside diameter: 10 mm (0.4 in.) - inner conductor: solid - attenuation: 1.0 / 1.5 / 2.2 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2x N (male) - cable length: 6 m (20 ft.) RoHS: Compliant |
4 In Stock |
|
$97.0700 / $125.1700 | Buy Now |
Part Details for RAD-CAB-PFP400-20
RAD-CAB-PFP400-20 CAD Models
RAD-CAB-PFP400-20 Part Data Attributes:
|
RAD-CAB-PFP400-20
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
RAD-CAB-PFP400-20
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 10 mm | |
IEC Conformance | NO | |
Length | 6 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |