There are no models available for this part yet.
Overview of RAD-CON-MCX-N-SS by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft |
Price & Stock for RAD-CON-MCX-N-SS by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuation: 0.9 dB at 900 MHz - connection: MCX (male) -> N (male) - cable length: 1.2 m (4 ft.) RoHS: Compliant |
1 In Stock |
|
$49.1500 / $62.2500 | Buy Now | ||
Master Electronics | Antenna cable - outside diameter: 2.5 mm (0.1 in.) - inner conductor: stranded - attenuation: 0.9 dB at 900 MHz - connection: MCX (male) -> N (male) - cable length: 1.2 m (4 ft.) RoHS: Compliant |
1 In Stock |
|
$49.1500 / $62.2500 | Buy Now |
CAD Models for RAD-CON-MCX-N-SS by Phoenix Contact
Part Data Attributes for RAD-CON-MCX-N-SS by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Side1
|
MCX MALE
|
Connector Side2
|
N MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
2.5 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
1.2 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|