Part Details for RAD-DY-KY/3 by Stonecold
Overview of RAD-DY-KY/3 by Stonecold
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAD-DY-KY/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAD-DY-KY/3
|
TME | Heatsink: moulded, TO220,TO247, black, L: 30mm, W: 40mm, H: 20mm Min Qty: 2 | 1664 |
|
$0.3420 / $0.3790 | Buy Now |