There are no models available for this part yet.
Overview of RAD-PIG-RSMA/N-0.5 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-004 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 4ft | |
CO-316SMARSMA-005 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 5ft | |
CO-174SMARSMA-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-000.6 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for RAD-PIG-RSMA/N-0.5 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0.4 / 0.5 / 0.6 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (male) -> RSMA (male) - cable length: 0.5 m (1.6 ft.) RoHS: Compliant |
7 In Stock 151 Factory Stock |
|
$71.1500 / $90.3800 | Buy Now | ||
Master Electronics | Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0.4 / 0.5 / 0.6 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (male) -> RSMA (male) - cable length: 0.5 m (1.6 ft.) RoHS: Compliant |
7 In Stock 151 Factory Stock |
|
$71.1500 / $90.3800 | Buy Now |
CAD Models for RAD-PIG-RSMA/N-0.5 by Phoenix Contact
Part Data Attributes for RAD-PIG-RSMA/N-0.5 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Side1
|
N MALE
|
Connector Side2
|
SMA MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
Diameter
|
5 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYETHYLENE
|
Length
|
0.5 mm
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|