Part Details for RAD1823M by Thomas & Betts
Overview of RAD1823M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RAD1823M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F8940
|
Newark | Insul Ny Fem 187 Disc 22-18 Mylar |Abb Thomas & Betts RAD1823M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$427.5000 / $468.5400 | Buy Now |
|
Onlinecomponents.com | Terminal Belt RoHS: Compliant |
3000 In Stock |
|
$0.4412 / $0.5189 | Buy Now |
|
Master Electronics | Terminal Belt RoHS: Compliant |
3000 In Stock |
|
$0.4412 / $0.5189 | Buy Now |
Part Details for RAD1823M
RAD1823M CAD Models
RAD1823M Part Data Attributes
|
RAD1823M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAD1823M
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |