Part Details for RADOX_RF_214 by HUBER+SUHNER
Overview of RADOX_RF_214 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for RADOX_RF_214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-RADOX_RF_214-ND
|
DigiKey | RADOX_RF_214 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5915 | Buy Now |
DISTI #
455-RADOX_RF_214
|
Mouser Electronics | Coaxial Cables SOLD IN METERS | 0 |
|
$24.7000 / $26.1500 | Order Now |
|
Onlinecomponents.com | RG214 LSFH - 50 Ohm - 6 GHz - 105°C - ø11.1 mm - RADOX® jacket RoHS: Compliant | 0 |
|
$23.8600 / $49.9700 | Buy Now |