Part Details for RAEFXIW-X by Panduit Corp
Overview of RAEFXIW-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAEFXIW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3776
|
Newark | Right Angle/Entrance End Power Rated/ 1" Rohs Compliant: Yes |Panduit RAEFXIW-X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8200 / $13.6100 | Buy Now |
DISTI #
RAEFXIW-X-ND
|
DigiKey | FITTING RA ENTRANCE OFF WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$8.9860 / $10.7300 | Buy Now |
DISTI #
RAEFXIW-X
|
Avnet Americas | Cable Accessories RA/Entrance End Raceway Fitting Rigid PVC Off White - Bulk (Alt: RAEFXIW-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.1800 | Buy Now |
DISTI #
644-RAEFXIW-X
|
Mouser Electronics | Wire Ducting & Raceways Right Angle/Entrance End Power Rated/ 1" RoHS: Compliant | 0 |
|
$9.2700 / $10.7300 | Order Now |
DISTI #
PANRAEFXIW-X
|
Heilind Electronics | RIGHT ANGLEENTRANCE END POWER RATED 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power rated right angle/entrance end fitting for use with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. Use CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceway, adapters not required for LD10 and LDPH10 raceway. <CRLF><CRLF> RoHS: Compliant |
13 In Stock 60 Factory Stock |
|
$9.1800 / $10.7100 | Buy Now |
DISTI #
51606961
|
Verical | Cable Accessories Raceway Acrylonitrile Butadiene Styrene Off White Min Qty: 10 Package Multiple: 10 Date Code: 1401 | Americas - 10 |
|
$13.8015 | Buy Now |
DISTI #
RAEFXIW-X
|
Avnet Americas | Cable Accessories RA/Entrance End Raceway Fitting Rigid PVC Off White - Bulk (Alt: RAEFXIW-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.1800 | Buy Now |
DISTI #
000000000000632531
|
Sager | Wire Ducting & Raceways RT. ANGLE ENTRANCE FTTG. Min Qty: 10 | 0 |
|
$7.0900 / $9.2600 | Buy Now |
|
Master Electronics | Power rated right angle/entrance end fitting for use with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. Use CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceway, adapters not required for LD10 and LDPH10 raceway. <CRLF><CRLF> RoHS: Compliant |
13 In Stock 60 Factory Stock |
|
$9.1800 / $10.7100 | Buy Now |