Part Details for RAI500A by Essentra Components
Overview of RAI500A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAI500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAI500A-ND
|
DigiKey | FOOT HEXAGONAL BLACK Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4180 | Buy Now |
DISTI #
144-RAI500A
|
Mouser Electronics | Mounting Hardware ROUND ADJUSTABLE INSERT:NYL BLACK RoHS: Compliant | 0 |
|
$1.1300 / $2.2600 | Order Now |
DISTI #
74521247
|
RS | Black Eroded Round Ribbed Tube End, 2" OD, Thread Size 1.181 | Essentra Components RAI500A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$0.9740 | Buy Now |
|
Onlinecomponents.com | Threaded Tube End - Compatible Tube Outside Diameter -50.8 mm (2.000 in) - Thread Size - 1.181 in) - in)sert Height - 34.5 mm (1.358 in) RoHS: Compliant | 0 |
|
$0.9440 / $1.1410 | Buy Now |