-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9630
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:9Mm, Height:6.7Mm Rohs Compliant: Yes |Recom Power RAM-0505S Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $12.8700 | Buy Now |
DISTI #
945-1677-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
27 In Stock |
|
$10.9625 / $13.4000 | Buy Now |
DISTI #
919-RAM-0505S
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 05VIN 05VOUT 3kVDC ISO RoHS: Compliant | 0 |
|
$11.3900 / $13.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$10.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$10.9000 / $14.4300 | Buy Now |
DISTI #
69768359
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 10-Pin SMD Tube Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$16.7800 | Buy Now |
DISTI #
RAM-0505S
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SMT, RAM Min Qty: 1 | 0 |
|
$11.5300 / $13.5600 | RFQ |
DISTI #
RAM-0505S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 27 | 0 |
|
$10.7100 / $11.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$10.9000 / $14.4300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 5VDC 200mA SMD | 0 |
|
$13.2154 / $14.1405 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAM-0505S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAM-0505S
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SMD-28/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G10 | |
JESD-609 Code | e1 | |
Length | 18 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 6.95 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9 mm |