There are no models available for this part yet.
Overview of RAM-20.208/K-GY by 4Carmedia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 | |
27S13A/BEA | Rochester Electronics LLC | 27S13A - 2048-Bit (512X4) Bipolar RAM | |
CDP1824CD/B | Rochester Electronics LLC | CDP1824C - 32-Word x 8-Bit Static RAM |
Price & Stock for RAM-20.208/K-GY by 4Carmedia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAM-20.208/K-GY
|
TME | Loudspeaker grille, 155mm, Ford,Seat,VW, grey, 2pcs. Min Qty: 1 | 2 |
|
$4.9400 / $6.3500 | Buy Now |