Part Details for RAM-6021 by Red Lion Controls
Overview of RAM-6021 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114A/BVA | Rochester Electronics LLC | STATIC RAM; 1K X 4 | |
27S13A/BEA | Rochester Electronics LLC | 27S13A - 2048-Bit (512X4) Bipolar RAM | |
CDP1824CD/B | Rochester Electronics LLC | CDP1824C - 32-Word x 8-Bit Static RAM |
Price & Stock for RAM-6021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0321
|
Newark | Industrial Secure Router, Rj45 X 5, Product Range:Sixnet Series, Plug Type:- Rohs Compliant: Yes |Red Lion Controls RAM-6021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,107.0000 | Buy Now |
DISTI #
RLC556-ND
|
DigiKey | ROUTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$1,107.0000 | Buy Now |
DISTI #
70404280
|
RS | Gateway, Secure, 5 Ethernet Ports, 1 Seriel Port, Modbus/DNP3 | Red Lion Controls RAM-6021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 7 |
|
$1,116.7400 / $1,151.2800 | Buy Now |