Part Details for RAR-21562290 by Carling Technologies
Overview of RAR-21562290 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAR-21562290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker OFF None (ON) SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
21 In Stock |
|
$1.5700 / $3.7400 | Buy Now |
DISTI #
80315015
|
Verical | RAR-21562290 Min Qty: 21 Package Multiple: 21 | Americas - 21 |
|
$4.5033 | Buy Now |
|
Master Electronics | Switch Rocker OFF None (ON) SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
21 In Stock |
|
$1.5700 / $3.7400 | Buy Now |