Part Details for RASE1901215WH2 by Hammond Manufacturing
Overview of RASE1901215WH2 by Hammond Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASE1901215WH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9024
|
Newark | Shelf, 12.22In, Steel, Rack U Height:7U, External Width - Metric:437Mm, External Depth - Metric:382Mm, For Use With:19" Racks, External Width - Imperial:17.2", External Depth - Imperial:15.05", Product Range:-, Body Color:White Rohs Compliant: Yes |Hammond RASE1901215WH2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4900 / $91.7100 | Buy Now |
|
Onlinecomponents.com | rack - equipment shelf RoHS: Compliant | Alternative Product Available |
|
$91.5900 / $114.5200 | Buy Now |
|
Master Electronics | rack - equipment shelf RoHS: Compliant | Alternative Product Available |
|
$91.5900 / $114.5200 | Buy Now |