Part Details for RAT853 by Thomas & Betts
Overview of RAT853 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RAT853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7248
|
Newark | Ins Fluor Ring Term 22-18 1/4 Cl |Abb Thomas & Betts RAT853 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG Copper Blue 20.57mm Electro Tin RoHS: Compliant |
179 In Stock |
|
$3.1600 / $9.0500 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG Copper Blue 20.57mm Electro Tin RoHS: Compliant |
179 In Stock |
|
$3.1600 / $9.0500 | Buy Now |
Part Details for RAT853
RAT853 CAD Models
RAT853 Part Data Attributes
|
RAT853
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAT853
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |