Part Details for RAT863 by Thomas & Betts
Overview of RAT863 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RAT863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C3774
|
Newark | Ins Fluor Ring Term 22-18 1/4 Cl |Abb Thomas & Betts RAT863 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG Copper Blue 21.33mm Electro Tin RoHS: Compliant |
435 In Stock |
|
$3.1600 / $8.6500 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG Copper Blue 21.33mm Electro Tin RoHS: Compliant |
435 In Stock |
|
$3.1600 / $8.6500 | Buy Now |
Part Details for RAT863
RAT863 CAD Models
RAT863 Part Data Attributes
|
RAT863
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAT863
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |