RAT873
Description: Ring Terminal,

Overview of RAT873 by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for RAT873 by Thomas & Betts

Part # Manufacturer Description Stock Price Buy
DISTI # 75H7251
Newark Ins Fluor Ring Term 22-18 1/4 Cl |Abb Thomas & Betts RAT873 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $4.3800
$4.3800 Buy Now
Onlinecomponents.com Ring Tongue Terminal 18-22AWG Copper Blue 21.33mm Electro Tin RoHS: Compliant 0
  • 250 $8.6500
  • 500 $4.5800
  • 750 $3.2200
  • 1,000 $3.1600
$3.1600 / $8.6500 Buy Now
Master Electronics Ring Tongue Terminal 18-22AWG Copper Blue 21.33mm Electro Tin RoHS: Compliant 0
  • 250 $8.6500
  • 500 $4.5800
  • 750 $3.2200
  • 1,000 $3.1600
$3.1600 / $8.6500 Buy Now

CAD Models for RAT873 by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAT873 by Thomas & Betts

RAT873
Thomas & Betts
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Gauge
18 AWG
Want to compare parts?
  1. RAT873
    Thomas & Betts
    Ring Terminal,
    VS

Related Parts for RAT873

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAT873 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAT873 by Thomas & Betts

Select Manufacturer
Which Manufacturer of RAT873 would you like to use for your alert(s)?
  • Please alert me when RAT873 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAT873 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAT873 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAT873 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAT873.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAT873 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: