Part Details for RAVF102DFT43R0 by SEI Stackpole Electronics Inc
Overview of RAVF102DFT43R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAVF102DFT43R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAVF102DFT43R0
|
Avnet Americas | Chip Resistor Array Dual 43 Ohm 1% Isolated Convex Termination 4-Pin Surface Mount T/R - Tape and Reel (Alt: RAVF102DFT43R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for RAVF102DFT43R0
RAVF102DFT43R0 CAD Models
RAVF102DFT43R0 Part Data Attributes
|
RAVF102DFT43R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF102DFT43R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 43ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 43 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 43 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RAVF102DFT43R0
This table gives cross-reference parts and alternative options found for RAVF102DFT43R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF102DFT43R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAV102D431%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP | SEI Stackpole Electronics Inc | RAVF102DFT43R0 vs RAV102D431%R |
RAVF102D431%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVF102DFT43R0 vs RAVF102D431%R |