There are no models available for this part yet.
Overview of RAVF324DJT1K10 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RAVF324DJT1K10 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RAVF324DJT1K10
|
Avnet Americas | CHIP RESISTOR ARRAY - CONVEX TERMINATION RES ARRAY, 1.2 KOHM, 5%, 1206X4, CONVEX (Alt: RAVF324DJT1K10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0461 / $0.0504 | Buy Now |
CAD Models for RAVF324DJT1K10 by SEI Stackpole Electronics Inc
Part Data Attributes for RAVF324DJT1K10 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 2012
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
1100 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR
|
Rated Temperature
|
70 °C
|
Resistance
|
1100 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1100 Ω
|
Size Code
|
1220
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RAVF324DJT1K10
This table gives cross-reference parts and alternative options found for RAVF324DJT1K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF324DJT1K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAV324D1.1K5%R | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | RAVF324DJT1K10 vs RAV324D1.1K5%R |
YC324-JKG071K1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | YAGEO Corporation | RAVF324DJT1K10 vs YC324-JKG071K1 |
MNR34J5ABJ112 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | ROHM Semiconductor | RAVF324DJT1K10 vs MNR34J5ABJ112 |
RAVF324D1.1K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RAVF324DJT1K10 vs RAVF324D1.1K5%R |
YC324-JK-071K1L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RAVF324DJT1K10 vs YC324-JK-071K1L |