RAVF324DJT20K0
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT

Overview of RAVF324DJT20K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RAVF324DJT20K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RAVF324DJT20K0-ND
DigiKey RES ARRAY, 20 Kohm, 5%, 1206X4, Min Qty: 4000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.0573
$0.0573 Buy Now
DISTI # RAVF324DJT20K0
Avnet Americas Res Thick Film Array 20kOhm 5% 1/4W ±200ppm/°C Isolated Molded 8-Pin Convex 2012 SMD T/R - Tape and Reel (Alt: RAVF324DJT20K0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0504
  • 8,000 $0.0497
  • 16,000 $0.0490
  • 24,000 $0.0482
  • 32,000 $0.0475
  • 40,000 $0.0468
  • 400,000 $0.0461
$0.0461 / $0.0504 Buy Now
DISTI # 708-RAVF324DJT20K0
Mouser Electronics Resistor Networks & Arrays RES ARRAY, 20 Kohm, 5%, 1206X4, CONVEX RoHS: Compliant 0
  • 4,000 $0.0510
  • 8,000 $0.0480
  • 24,000 $0.0470
$0.0470 / $0.0510 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.0468
$0.0468 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0510
  • 8,000 $0.0480
  • 16,000 $0.0450
  • 32,000 $0.0439
$0.0439 / $0.0510 Buy Now
NAC RESISTOR ARRAY, 20 Kohm, 5%, 1206X4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.1200
  • 20,000 $0.1030
  • 100,000 $0.0900
$0.0900 / $0.1200 Buy Now

CAD Models for RAVF324DJT20K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAVF324DJT20K0 by SEI Stackpole Electronics Inc

RAVF324DJT20K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
Element Power Dissipation
0.125 W
First Element Resistance
20000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
20000 Ω
Size Code
1220
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RAVF324DJT20K0
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RAVF324DJT20K0

This table gives cross-reference parts and alternative options found for RAVF324DJT20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF324DJT20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MNR34J5ABJ203 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP ROHM Semiconductor RAVF324DJT20K0 vs MNR34J5ABJ203
YC324-JK-0720KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RAVF324DJT20K0 vs YC324-JK-0720KL
RAVF324D20K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAVF324DJT20K0 vs RAVF324D20K5%R
235003910203L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RAVF324DJT20K0 vs 235003910203L
YC324-JK-0720K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT YAGEO Corporation RAVF324DJT20K0 vs YC324-JK-0720K
YC324-JKG0720K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP YAGEO Corporation RAVF324DJT20K0 vs YC324-JKG0720K
Part Number Description Manufacturer Compare
RAVF324D20K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2012, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RAVF324DJT20K0 vs RAVF324D20K5%R
YC324-JKG0720K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP YAGEO Corporation RAVF324DJT20K0 vs YC324-JKG0720K

Related Parts for RAVF324DJT20K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAVF324DJT20K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAVF324DJT20K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RAVF324DJT20K0 would you like to use for your alert(s)?
  • Please alert me when RAVF324DJT20K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAVF324DJT20K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAVF324DJT20K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAVF324DJT20K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAVF324DJT20K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAVF324DJT20K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: