Part Details for RAY-101-3.0(100) by TE Connectivity
Overview of RAY-101-3.0(100) by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAY-101-3.0(100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2494
|
Newark | Ray-101-3.0(100) |Raychem Te Connectivity RAY-101-3.0(100) Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 | Buy Now |
DISTI #
51AC9479
|
Newark | Braided Sleeve, 3Mm, Tin Plated, 100M, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Sleeving Colour:-, Internal Diameter:3Mm, Length - Metric:100M, Length - Imperial:328.08Ft, Product Range:Raybraid Ray-10X Series, Rohs Compliant: Yes |Raychem Te Connectivity RAY-101-3.0(100) Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$319.9900 / $336.0600 | Buy Now |
DISTI #
484-RAY-101-3.0(100)-DS-ND
|
DigiKey | GROUND BRAID TUBE 0.12"DIA METER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool |
970 In Stock |
|
$6.8900 | Buy Now |
DISTI #
650-RAY-101-3.0(100)
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit PRICE PER METER RoHS: Compliant | 800 |
|
$6.1000 / $6.5800 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Braid Copper Tin RoHS: Compliant |
600 In Stock |
|
$5.1500 / $6.2000 | Buy Now |
DISTI #
79361252
|
Verical | Cable Accessories Braid Copper Tin RAYBRAID® T/R Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$6.0390 | Buy Now |
DISTI #
76471382
|
Verical | Cable Accessories Braid Copper Tin RAYBRAID® T/R Min Qty: 100 Package Multiple: 100 Date Code: 2213 | Americas - 600 |
|
$7.4129 / $8.0624 | Buy Now |
DISTI #
F345203001
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-3.0(100) RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Spool |
Americas - 700 In Stock |
|
$4.5700 / $6.3400 | Buy Now |
DISTI #
RYCRAY-101-3.0(100)
|
Interstate Connecting Components | F345203001 3-1200587-4 VG96936T10A001A | 0250 On Order |
|
$7.1765 / $7.2836 | Buy Now |
DISTI #
2707355
|
element14 Asia-Pacific | BRAIDED SLEEVE, 3MM, TIN PLATED, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$522.7360 | Buy Now |