Part Details for RAZ42112AM by Pulse Electronics Corporation
Overview of RAZ42112AM by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAZ42112AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0857
|
Newark | 2Lte, 1Wifi, 1Gps Vehicular Antenna, am,/Box |Pulse RAZ42112AM RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.5400 / $141.5800 | Buy Now |
DISTI #
2266-RAZ42112AM-ND
|
DigiKey | RF ANT 802MHZ/1.582GHZ MOD ADH Min Qty: 1 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
9 In Stock |
|
$182.3100 / $216.7100 | Buy Now |
DISTI #
553-RAZ42112AM-ND
|
DigiKey | RF ANT 802MHZ/1.582GHZ MOD ADH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6 In Stock |
|
$134.8828 / $144.0100 | Buy Now |
DISTI #
RAZ42112AM
|
Avnet Americas | GNSS Antenna Vertical/Right Hand Circular 960MHz/2700MHz/2500MHz/5925MHz/1561.098MHz/1575.42MHz/1602.56MHz 4.6dBi/4.9dBi/6dBi/6.6dBi/1dBic Adhesive Mount Bag - Boxed Product (Development Kits) (Alt: RAZ42112AM) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$128.0247 / $145.5967 | Buy Now |
DISTI #
673-RAZ42112AM
|
Mouser Electronics | Antennas Vehicular Ant White 2LTE 1WIFI 1GNSS RoHS: Compliant | 0 |
|
$133.5400 / $136.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$122.4600 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 4 Ports Multi Antennas RoHS: Compliant |
3 Partner Stock |
|
$135.7400 / $146.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.7100 / $248.6400 | Buy Now |
DISTI #
000000000006265438
|
Sager | Antennas Vehicular Ant White 2LTE 1WIFI 1GNSS Min Qty: 1 | 0 |
|
$132.1200 / $135.6900 | Buy Now |
DISTI #
C1S612300217390
|
Chip1Stop | 2LTE, 1WiFi, 1GPS Vehicular Antenna,AM, RoHS: Compliant | 6 |
|
$70.8000 | Buy Now |