There are no models available for this part yet.
Overview of RAZ52212MM by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RAZ52212MM by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK0865
|
Newark | 2Lte, 2Wifi, 1Gps Vehicular Antenna, mm,/Bag |Pulse RAZ52212MM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.8700 / $155.8300 | Buy Now | |
DISTI #
2266-RAZ52212MM-ND
|
DigiKey | RF ANT 802MHZ/1.582GHZ MOD MAGNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$203.5400 / $241.9500 | Buy Now | |
DISTI #
553-RAZ52212MM-ND
|
DigiKey | RF ANT 802MHZ/1.582GHZ MOD MAGNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6 In Stock |
|
$150.5952 / $160.7900 | Buy Now | |
DISTI #
RAZ52212MM
|
Avnet Americas | Razorback-5 leads-2 lte- 2 wifi - 1 gps white Mag mt - Bag (Alt: RAZ52212MM) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$142.9383 / $162.5573 | Buy Now | |
DISTI #
673-RAZ52212MM
|
Mouser Electronics | Antennas Vehicular Ant White 2LTE 1WIFI 1GNSS RoHS: Compliant | 0 |
|
$149.1000 / $152.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$136.7200 | Buy Now | ||
Onlinecomponents.com | Vehicular Antenna: Combo, 5 Ports Multi Antennas RoHS: Compliant |
3 Partner Stock |
|
$151.5500 / $163.1900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.2500 / $231.3400 | Buy Now | ||
DISTI #
000000000005708865
|
Sager | Antennas Vehicular Ant White 2LTE 1WIFI 1GNSS Min Qty: 1 | 0 |
|
$147.5100 / $151.5000 | Buy Now | |
DISTI #
C1S612300216902
|
Chip1Stop | 2LTE, 2WiFi, 1GPS Vehicular Antenna,MM, RoHS: Compliant | 6 |
|
$85.3000 | Buy Now |