Part Details for RB 81 25MM X 1.5MM X 40M by Henkel AG & Co KGaA
Overview of RB 81 25MM X 1.5MM X 40M by Henkel AG & Co KGaA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB 81 25MM X 1.5MM X 40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2379
|
Newark | Sealing Tape, 25Mm X 1.5Mm X 40M Rohs Compliant: Na |Teroson RB 81 25MM X 1.5MM X 40M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$85.8300 / $101.1100 | Buy Now |