Part Details for RB UT 6-(2 5/4) by Phoenix Contact
Overview of RB UT 6-(2 5/4) by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB UT 6-(2 5/4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reducing bridge - pitch: 9.5 mm - length: 24.6 mm - width: 14.5 mm - number of positions: 2 - color: red RoHS: Compliant |
24 In Stock |
|
$1.5200 / $2.1400 | Buy Now |
|
Master Electronics | Reducing bridge - pitch: 9.5 mm - length: 24.6 mm - width: 14.5 mm - number of positions: 2 - color: red RoHS: Compliant |
24 In Stock |
|
$1.5200 / $2.1400 | Buy Now |